1552200232 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 8,44364 €
Datasheet
4 Conductor Multi-Conductor Cable Gray 16 AWG 984.3' (300.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1552200232

DigiKey Part Number
1552200232-ND
Manufacturer
Manufacturer Product Number
1552200232
Description
CABLE 4COND 16AWG GRAY 300M
Customer Reference
Detailed Description
4 Conductor Multi-Conductor Cable Gray 16 AWG 984.3' (300.0m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Diameter
0.311" (7.90mm)
Mfr
Length
984.3' (300.0m)
Series
Jacket Color
Gray
Packaging
Bulk
Ratings
UL Style 21215
Part Status
Obsolete
Voltage
600 V
Cable Type
Operating Temperature
-25°C ~ 80°C
Number of Conductors
4
Usage
Industrial, Signal, Control
Wire Gauge
Jacket (Insulation) Thickness
0.0177" (0.450mm)
Conductor Strand
81/0.0059"
Conductor Insulation
Thermoplastic Elastomer (TPE)
Conductor Material
Copper, Bare
Base Product Number
Jacket (Insulation) Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1552200226Molex01552200226-ND8,44364 €Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes