3 Conductor Multi-Conductor Cable Gray 19 AWG 164.0' (50.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1552200143

DigiKey Part Number
WM21780-50-ND
Manufacturer
Manufacturer Product Number
1552200143
Description
CABLE 3COND 19AWG GRAY 50M
Customer Reference
Detailed Description
3 Conductor Multi-Conductor Cable Gray 19 AWG 164.0' (50.0m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Diameter
0.252" (6.40mm)
Mfr
Length
164.0' (50.0m)
Series
Jacket Color
Gray
Packaging
Bulk
Ratings
UL Style 21215
Part Status
Discontinued at DigiKey
Voltage
600 V
Cable Type
Operating Temperature
-25°C ~ 80°C
Number of Conductors
3
Usage
Industrial, Signal, Control
Wire Gauge
Jacket (Insulation) Thickness
0.0118" (0.300mm)
Conductor Strand
42/0.0059"
Conductor Insulation
Thermoplastic Elastomer (TPE)
Conductor Material
Copper, Bare
Base Product Number
Jacket (Insulation) Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Discontinued
This product is no longer carried by DigiKey.
Alternate Length
CABLE 3COND 19AWG GRAY
In-Stock: 0
Unit Price: 3,63332 €
CABLE 3COND 19AWG GRAY 1M
In-Stock: 16
Unit Price: 2,86000 €
CABLE 3COND 19AWG GRAY 5M
In-Stock: 2
Unit Price: 13,96000 €
CABLE 3COND 19AWG GRAY 10M
In-Stock: 0
Unit Price: 27,82000 €
CABLE 3COND 19AWG GRAY 25M
In-Stock: 0
Unit Price: 69,39000 €