2 Conductor Multi-Conductor Cable Black 19 AWG 164.0' (50.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1552200133

DigiKey Part Number
WM21779-50-ND
Manufacturer
Manufacturer Product Number
1552200133
Description
CABLE 2COND 19AWG BLACK 50M
Customer Reference
Detailed Description
2 Conductor Multi-Conductor Cable Black 19 AWG 164.0' (50.0m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Diameter
0.236" (5.99mm)
Mfr
Length
164.0' (50.0m)
Series
Jacket Color
Black
Packaging
Bulk
Ratings
UL Style 21215
Part Status
Discontinued at DigiKey
Voltage
600 V
Cable Type
Operating Temperature
-25°C ~ 80°C
Number of Conductors
2
Usage
Industrial, Signal, Control
Wire Gauge
Jacket (Insulation) Thickness
0.0118" (0.300mm)
Conductor Strand
42/0.0059"
Conductor Insulation
Thermoplastic Elastomer (TPE)
Conductor Material
Copper, Bare
Base Product Number
Jacket (Insulation) Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Discontinued
This product is no longer carried by DigiKey.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1188,78000 €188,78 €
Manufacturers Standard Package
Unit Price without VAT:188,78000 €
Unit Price with VAT:224,64820 €
Alternate Length
CABLE 2COND 19AWG BLACK
In-Stock: 800
Unit Price: 3,58450 €
CABLE 2COND 19AWG BLACK 1M
In-Stock: 0
Unit Price:
CABLE 2COND 19AWG BLACK 5M
In-Stock: 0
Unit Price:
CABLE 2COND 19AWG BLACK 10M
In-Stock: 0
Unit Price:
CABLE 2COND 19AWG BLACK 25M
In-Stock: 0
Unit Price: