
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.232" (5.89mm) |
Series | Length 32.81' (10.00m) |
Packaging Spool | Jacket Color Black |
Part Status Discontinued at DigiKey | Ratings UL Style 21215 |
Cable Type | Voltage 600 V |
Number of Conductors 4 | Operating Temperature -25°C ~ 80°C |
Wire Gauge | Usage Industrial, Signal, Control |
Conductor Strand 28/0.0059" | Conductor Insulation Thermoplastic Elastomer (TPE) |
Conductor Material Copper, Bare | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,27000 € | 26,27 € |
| Unit Price without VAT: | 26,27000 € |
|---|---|
| Unit Price with VAT: | 31,26130 € |

