
1552200115 | |
|---|---|
DigiKey Part Number | 900-1552200115-ND 900-1552200115-DS-ND |
Manufacturer | |
Manufacturer Product Number | 1552200115 |
Description | CABLE 4COND 21AWG BLACK 100M |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Meters in Order Quantity - 4 Conductor Multi-Conductor Cable Black 21 AWG |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.232" (5.89mm) |
Series | Length 328.1' (100.0m) |
Packaging Spool Digi-Spool®, Continuous Spool | Jacket Color Black |
Part Status Active | Ratings UL Style 21215 |
Cable Type | Voltage 600 V |
Number of Conductors 4 | Operating Temperature -25°C ~ 80°C |
Wire Gauge | Usage Industrial, Signal, Control |
Conductor Strand 28/0.0059" | Conductor Insulation Thermoplastic Elastomer (TPE) |
Conductor Material Copper, Bare | Base Product Number |
| Length | Unit Price (Per Meter) | Ext Price |
|---|---|---|
| 1 | 7,49000 € | 7,49 € |
| 5 | 6,68400 € | 33,42 € |
| 10 | 6,36200 € | 63,62 € |
| 25 | 5,95840 € | 148,96 € |
| 50 | 5,66800 € | 283,40 € |
| 100 | 5,38940 € | 538,94 € |
| Length | Unit Price (Per Meter) | Ext Price |
|---|---|---|
| 100 | 4,23280 € | 423,28 € |
| 200 | 4,02370 € | 804,74 € |
| 300 | 3,90530 € | 1.171,59 € |
| 500 | 3,76012 € | 1.880,06 € |
| 700 | 3,66687 € | 2.566,81 € |
| 1.000 | 3,57000 € | 3.570,00 € |
| Unit Price without VAT: | 7,49000 € |
|---|---|
| Unit Price with VAT: | 8,91310 € |

