
Category | Jacket (Insulation) Diameter 0.220" (5.59mm) |
Mfr | Length 3281' (1000.0m) |
Series | Jacket Color Black |
Packaging Bulk | Ratings UL Style 21215 |
Part Status Active | Voltage 600 V |
Cable Type | Operating Temperature -25°C ~ 80°C |
Number of Conductors 3 | Usage Industrial, Signal, Control |
Wire Gauge | Jacket (Insulation) Thickness 0.0114" (0.290mm) |
Conductor Strand 28/0.0059" | Conductor Insulation Thermoplastic Elastomer (TPE) |
Conductor Material Copper, Bare | Base Product Number |
Jacket (Insulation) Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 2,73030 € | 16.381,80 € |
| Unit Price without VAT: | 2,73030 € |
|---|---|
| Unit Price with VAT: | 3,24906 € |

