3 Conductor Multi-Conductor Cable Black 21 AWG 32.81' (10.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1552200106

DigiKey Part Number
WM21777-10-ND
Manufacturer
Manufacturer Product Number
1552200106
Description
CABLE 3COND 21AWG BLACK 10M
Customer Reference
Detailed Description
3 Conductor Multi-Conductor Cable Black 21 AWG 32.81' (10.00m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Diameter
0.220" (5.59mm)
Mfr
Length
32.81' (10.00m)
Series
Jacket Color
Black
Packaging
Bulk
Ratings
UL Style 21215
Part Status
Discontinued at DigiKey
Voltage
600 V
Cable Type
Operating Temperature
-25°C ~ 80°C
Number of Conductors
3
Usage
Industrial, Signal, Control
Wire Gauge
Jacket (Insulation) Thickness
0.0114" (0.290mm)
Conductor Strand
28/0.0059"
Conductor Insulation
Thermoplastic Elastomer (TPE)
Conductor Material
Copper, Bare
Base Product Number
Jacket (Insulation) Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Discontinued
This product is no longer carried by DigiKey.
Alternate Length
CABLE 3COND 21AWG BLACK
In-Stock: 300
Unit Price: 3,45661 €
CABLE 3COND 21AWG BLACK 1M
In-Stock: 9
Unit Price: 2,41000 €
CABLE 3COND 21AWG BLACK 5M
In-Stock: 0
Unit Price:
CABLE 3COND 21AWG BLACK 25M
In-Stock: 0
Unit Price:
CABLE 3COND 21AWG BLACK 50M
In-Stock: 0
Unit Price: 189,11000 €