2 Conductor Multi-Conductor Cable Black 21 AWG 1968.5' (600.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1552200100

DigiKey Part Number
1552200100-ND
Manufacturer
Manufacturer Product Number
1552200100
Description
CABLE 2COND 21AWG BLACK 600M
Customer Reference
Detailed Description
2 Conductor Multi-Conductor Cable Black 21 AWG 1968.5' (600.0m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Diameter
0.205" (5.21mm)
Mfr
Length
1968.5' (600.0m)
Series
Jacket Color
Black
Packaging
Bulk
Ratings
UL Style 21215
Part Status
Obsolete
Voltage
600 V
Cable Type
Operating Temperature
-25°C ~ 80°C
Number of Conductors
2
Usage
Industrial, Signal, Control
Wire Gauge
Jacket (Insulation) Thickness
0.0114" (0.290mm)
Conductor Strand
28/0.0059"
Conductor Insulation
Thermoplastic Elastomer (TPE)
Conductor Material
Copper, Bare
Base Product Number
Jacket (Insulation) Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.