Parametric Equivalent

Category | Jacket (Insulation) Diameter 0.217" (5.51mm) |
Mfr | Length 1968.5' (600.0m) |
Series | Jacket Color Gray |
Packaging Bulk | Ratings UL Style 21215 |
Part Status Obsolete | Voltage 600 V |
Cable Type | Operating Temperature -25°C ~ 80°C |
Number of Conductors 5 | Usage Industrial, Signal, Control |
Wire Gauge | Jacket (Insulation) Thickness 0.0098" (0.250mm) |
Conductor Strand 42/0.0039" | Conductor Insulation Thermoplastic Elastomer (TPE) |
Conductor Material Copper, Bare | Base Product Number |
Jacket (Insulation) Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1552200079 | Molex | 0 | 1552200079-ND | 3,10554 € | Parametric Equivalent |


