4 Conductor Multi-Conductor Cable Black 22 AWG 164.0' (50.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 Conductor Multi-Conductor Cable Black 22 AWG 164.0' (50.0m)
1552200064

1552200064

DigiKey Part Number
WM15661-50-ND
Manufacturer
Manufacturer Product Number
1552200064
Description
CABLE 4COND 22AWG BLACK 50M
Customer Reference
Detailed Description
4 Conductor Multi-Conductor Cable Black 22 AWG 164.0' (50.0m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Material
Mfr
Jacket (Insulation) Diameter
0.200" (5.08mm)
Series
Length
164.0' (50.0m)
Packaging
Spool
Jacket Color
Black
Part Status
Discontinued at DigiKey
Ratings
UL Style 21215
Cable Type
Voltage
600 V
Number of Conductors
4
Operating Temperature
-25°C ~ 80°C
Wire Gauge
Usage
Industrial, Signal, Control
Conductor Strand
42/0.0039"
Conductor Insulation
Thermoplastic Elastomer (TPE)
Conductor Material
Copper, Bare
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Discontinued
This product is no longer carried by DigiKey.
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1169,98000 €169,98 €
Manufacturers Standard Package
Unit Price without VAT:169,98000 €
Unit Price with VAT:202,27620 €
Alternate Length
CABLE 4COND 22AWG BLACK 10M
In-Stock: 0
Unit Price: 19,48000 €
CABLE 4COND 22AWG BLACK 5M
In-Stock: 0
Unit Price: 9,79000 €
CABLE 4COND 22AWG BLACK 1M
In-Stock: 0
Unit Price: 2,03000 €
CABLE 4COND 22AWG BLACK 25M
In-Stock: 0
Unit Price: 48,54000 €
CABLE 4COND 22AWG BLACK METER
In-Stock: 5562
Unit Price: 5,37000 €