
Category | Jacket (Insulation) Diameter 0.189" (4.80mm) |
Mfr | Length 4921' (1500.0m) |
Series | Jacket Color Orange |
Packaging Bulk | Ratings UL Style 21215 |
Part Status Active | Voltage 600 V |
Cable Type | Operating Temperature -25°C ~ 80°C |
Number of Conductors 3 | Usage Industrial, Signal, Control |
Wire Gauge | Jacket (Insulation) Thickness 0.0098" (0.250mm) |
Conductor Strand 42/0.0039" | Conductor Insulation Thermoplastic Elastomer (TPE) |
Conductor Material Copper, Bare | Base Product Number |
Jacket (Insulation) Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,97929 € | 5.937,87 € |
| Unit Price without VAT: | 1,97929 € |
|---|---|
| Unit Price with VAT: | 2,35536 € |

