
Category | Shield Type Braid |
Mfr | Length 984.3' (300.0m) |
Series | Jacket Color Black |
Packaging Bulk | Ratings UL Style 2464 |
Part Status Obsolete | Voltage 300 V |
Cable Type | Operating Temperature 5°C ~ 80°C |
Number of Conductors 4 | Usage Industrial, Signal, Control |
Wire Gauge | Conductor Insulation Thermoplastic Elastomer (TPE) |
Jacket (Insulation) Material | Base Product Number |
Jacket (Insulation) Diameter 0.224" (5.69mm) |

