
1552110010 | |
|---|---|
DigiKey Part Number | 1552110010-ND |
Manufacturer | |
Manufacturer Product Number | 1552110010 |
Description | CABLE 3X0.34 PVC OR SH DCS D5.4 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3 Conductor Multi-Conductor Cable Orange 22 AWG Braid 1968.5' (600.0m) |
Datasheet | Datasheet |
Category | Shield Type Braid |
Mfr | Length 1968.5' (600.0m) |
Series | Jacket Color Orange |
Packaging Bulk | Ratings UL Style 2464 |
Part Status Active | Voltage 300 V |
Cable Type | Operating Temperature 5°C ~ 80°C |
Number of Conductors 3 | Usage Industrial, Signal, Control |
Wire Gauge | Conductor Insulation Thermoplastic Elastomer (TPE) |
Jacket (Insulation) Material | Base Product Number |
Jacket (Insulation) Diameter 0.213" (5.41mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 2,35847 € | 7.075,41 € |
| Unit Price without VAT: | 2,35847 € |
|---|---|
| Unit Price with VAT: | 2,80658 € |

