
1552109024 | |
|---|---|
DigiKey Part Number | 1552109024-ND |
Manufacturer | |
Manufacturer Product Number | 1552109024 |
Description | CABLE 19COND 19AWG/22AWG 1000M |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 19 Conductor Multi-Conductor Cable Gray 19 AWG, 22 AWG 3281' (1000.0m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.402" (10.21mm) |
Series | Length 3281' (1000.0m) |
Packaging Spool | Jacket Color Gray |
Part Status Active | Ratings UL Style 2464 |
Cable Type | Voltage 300 V |
Number of Conductors 19 | Operating Temperature 5°C ~ 80°C |
Wire Gauge | Usage Industrial, Signal, Control |
Conductor Strand 42/0.0039"; 42/0.0059" | Conductor Insulation Thermoplastic Elastomer (TPE) |
Conductor Material Copper, Bare | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 9,33207 € | 27.996,21 € |
| Unit Price without VAT: | 9,33207 € |
|---|---|
| Unit Price with VAT: | 11,10516 € |

