9 Conductor Multi-Conductor Cable Gray 19 AWG, 22 AWG 656.2' (200.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1552109010

DigiKey Part Number
1552109010-ND
Manufacturer
Manufacturer Product Number
1552109010
Description
CABLE 9CON 19AWG/22AWG GRAY 200M
Customer Reference
Detailed Description
9 Conductor Multi-Conductor Cable Gray 19 AWG, 22 AWG 656.2' (200.0m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Material
Mfr
Jacket (Insulation) Diameter
0.335" (8.51mm)
Series
Length
656.2' (200.0m)
Packaging
Spool
Jacket Color
Gray
Part Status
Obsolete
Ratings
UL Style 2464
Cable Type
Voltage
300 V
Number of Conductors
9
Operating Temperature
5°C ~ 80°C
Wire Gauge
Usage
Industrial, Signal, Control
Conductor Strand
42/0.0039"; 42/0.0059"
Conductor Insulation
Thermoplastic Elastomer (TPE)
Conductor Material
Copper, Bare
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.