
Category | Jacket (Insulation) Diameter 0.280" (7.11mm) |
Mfr | Length 1640.4' (500.0m) |
Series | Jacket Color Black |
Packaging Spool | Ratings UL Style 2464 |
Part Status Active | Voltage 300 V |
Cable Type | Operating Temperature 5°C ~ 80°C |
Number of Conductors 2 | Usage Industrial, Signal, Control |
Wire Gauge | Jacket (Insulation) Thickness 0.0177" (0.450mm) |
Conductor Strand 81/0.0059" | Conductor Insulation Thermoplastic Elastomer (TPE) |
Conductor Material Copper, Bare | Base Product Number |
Jacket (Insulation) Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 4,68567 € | 14.057,01 € |
| Unit Price without VAT: | 4,68567 € |
|---|---|
| Unit Price with VAT: | 5,57595 € |

