Image for 1552100178 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1552100178

DigiKey Part Number
1552100178-ND
Manufacturer
Manufacturer Product Number
1552100178
Description
CABLE 5COND 18AWG GRAY 200M
Customer Reference
Detailed Description
5 Conductor Multi-Conductor Cable Gray 18 AWG 656.2' (200.0m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Diameter
0.327" (8.31mm)
Mfr
Length
656.2' (200.0m)
Series
Jacket Color
Gray
Packaging
Spool
Ratings
UL Style 2464
Part Status
Obsolete
Voltage
300 V
Cable Type
Operating Temperature
5°C ~ 80°C
Number of Conductors
5
Usage
Industrial, Signal, Control
Wire Gauge
Jacket (Insulation) Thickness
0.0150" (0.381mm)
Conductor Strand
52/0.0059"
Conductor Insulation
Thermoplastic Elastomer (TPE)
Conductor Material
Copper, Bare
Base Product Number
Jacket (Insulation) Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.