
Category | Jacket (Insulation) Diameter 0.276" (7.01mm) |
Mfr | Length 3281' (1000.0m) |
Series | Jacket Color Black |
Packaging Spool | Ratings UL Style 2464 |
Part Status Obsolete | Voltage 300 V |
Cable Type | Operating Temperature 5°C ~ 80°C |
Number of Conductors 4 | Usage Industrial, Signal, Control |
Wire Gauge | Jacket (Insulation) Thickness 0.0118" (0.300mm) |
Conductor Strand 42/0.0059" | Conductor Insulation Thermoplastic Elastomer (TPE) |
Conductor Material Copper, Bare | Base Product Number |
Jacket (Insulation) Material |

