Image for 1552100100 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1552100100

DigiKey Part Number
1552100100-ND
Manufacturer
Manufacturer Product Number
1552100100
Description
CABLE 2COND 21AWG BLACK 600M
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
2 Conductor Multi-Conductor Cable Black 21 AWG 1968.5' (600.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
2
Wire Gauge
Conductor Strand
28/0.0059"
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.205" (5.21mm)
Shield Type
-
Length
1968.5' (600.0m)
Jacket Color
Black
Ratings
UL Style 2464
Features
-
Voltage
300 V
Operating Temperature
5°C ~ 80°C
Usage
Industrial, Signal, Control
Jacket (Insulation) Thickness
0.0114" (0.290mm)
Conductor Insulation
Thermoplastic Elastomer (TPE)
Shield Material
-
Shield Coverage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Spool
QuantityUnit PriceExt Price
6.0001,86105 €11.166,30 €
Unit Price without VAT:1,86105 €
Unit Price with VAT:2,21465 €