Image for 1552100096 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1552100096

DigiKey Part Number
1552100096-ND
Manufacturer
Manufacturer Product Number
1552100096
Description
CABLE 5COND 22AWG YELLOW 1500M
Customer Reference
Detailed Description
5 Conductor Multi-Conductor Cable Yellow 22 AWG 4921' (1500.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Obsolete
Cable Type
Number of Conductors
5
Wire Gauge
Conductor Strand
42/0.0039"
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.217" (5.51mm)
Shield Type
-
Length
4921' (1500.0m)
Jacket Color
Yellow
Ratings
UL Style 2464
Features
-
Voltage
300 V
Operating Temperature
5°C ~ 80°C
Usage
Industrial, Signal, Control
Jacket (Insulation) Thickness
0.0098" (0.250mm)
Conductor Insulation
Thermoplastic Elastomer (TPE)
Shield Material
-
Shield Coverage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.