Image for 1552100080 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1552100080

DigiKey Part Number
1552100080-ND
Manufacturer
Manufacturer Product Number
1552100080
Description
CABLE 5COND 22AWG GRAY 800M
Customer Reference
Detailed Description
5 Conductor Multi-Conductor Cable Gray 22 AWG 2625' (800.0m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Diameter
0.217" (5.51mm)
Mfr
Length
2625' (800.0m)
Series
Jacket Color
Gray
Packaging
Spool
Ratings
UL Style 2464
Part Status
Obsolete
Voltage
300 V
Cable Type
Operating Temperature
5°C ~ 80°C
Number of Conductors
5
Usage
Industrial, Signal, Control
Wire Gauge
Jacket (Insulation) Thickness
0.0098" (0.250mm)
Conductor Strand
42/0.0039"
Conductor Insulation
Thermoplastic Elastomer (TPE)
Conductor Material
Copper, Bare
Base Product Number
Jacket (Insulation) Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.