Image for 1552100044 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1552100044

DigiKey Part Number
1552100044-ND
Manufacturer
Manufacturer Product Number
1552100044
Description
CABLE 12COND 24AWG BLACK 500M
Customer Reference
Detailed Description
12 Conductor Multi-Conductor Cable Black 24 AWG 1640.4' (500.0m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Diameter
0.272" (6.91mm)
Mfr
Length
1640.4' (500.0m)
Series
Jacket Color
Black
Packaging
Spool
Ratings
UL Style 2464
Part Status
Obsolete
Voltage
300 V
Cable Type
Operating Temperature
5°C ~ 80°C
Number of Conductors
12
Usage
Industrial, Signal, Control
Wire Gauge
Jacket (Insulation) Thickness
0.0098" (0.250mm)
Conductor Strand
32/0.0039"
Conductor Insulation
Thermoplastic Elastomer (TPE)
Conductor Material
Copper, Bare
Base Product Number
Jacket (Insulation) Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.