Image for 1552100043 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1552100043

DigiKey Part Number
1552100043-ND
Manufacturer
Manufacturer Product Number
1552100043
Description
CABLE 12COND 24AWG BLACK 300M
Customer Reference
Detailed Description
12 Conductor Multi-Conductor Cable Black 24 AWG 984.3' (300.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Obsolete
Cable Type
Number of Conductors
12
Wire Gauge
Conductor Strand
32/0.0039"
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.272" (6.91mm)
Shield Type
-
Length
984.3' (300.0m)
Jacket Color
Black
Ratings
UL Style 2464
Features
-
Voltage
300 V
Operating Temperature
5°C ~ 80°C
Usage
Industrial, Signal, Control
Jacket (Insulation) Thickness
0.0098" (0.250mm)
Conductor Insulation
Thermoplastic Elastomer (TPE)
Shield Material
-
Shield Coverage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.