Image for 1552100037 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1552100037

DigiKey Part Number
1552100037-ND
Manufacturer
Manufacturer Product Number
1552100037
Description
CABLE 8COND 24AWG GRAY 300M
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
8 Conductor Multi-Conductor Cable Gray 24 AWG 984.3' (300.0m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Diameter
0.252" (6.40mm)
Mfr
Length
984.3' (300.0m)
Series
Jacket Color
Gray
Packaging
Spool
Ratings
UL Style 2464
Part Status
Active
Voltage
300 V
Cable Type
Operating Temperature
5°C ~ 80°C
Number of Conductors
8
Usage
Industrial, Signal, Control
Wire Gauge
Jacket (Insulation) Thickness
0.0098" (0.250mm)
Conductor Strand
32/0.0039"
Conductor Insulation
Thermoplastic Elastomer (TPE)
Conductor Material
Copper, Bare
Base Product Number
Jacket (Insulation) Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Spool
QuantityUnit PriceExt Price
3.0003,01715 €9.051,45 €
Unit Price without VAT:3,01715 €
Unit Price with VAT:3,59041 €