




1512072406 | |
|---|---|
DigiKey Part Number | 900-1512072406-ND |
Manufacturer | |
Manufacturer Product Number | 1512072406 |
Description | CONN RCPT HSG 4POS 6.50MM |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Receptacle Black 0.256" (6.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1512072406 Models |
Category | Row Spacing 0.256" (6.50mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bag | Fastening Type Latch Lock |
Part Status Active | Color Black |
Connector Type | Features Glow Wire Compliant |
Contact Type Female Socket | Insulation Material Polyamide (PA66), Nylon 6/6 |
Number of Positions | Operating Temperature -40°C ~ 105°C |
Pitch 0.256" (6.50mm) | Note Contacts Sold Separately |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,27000 € | 0,27 € |
| 10 | 0,22800 € | 2,28 € |
| 25 | 0,21280 € | 5,32 € |
| 50 | 0,20280 € | 10,14 € |
| 100 | 0,19310 € | 19,31 € |
| 250 | 0,18096 € | 45,24 € |
| 500 | 0,17232 € | 86,16 € |
| 1.000 | 0,16410 € | 164,10 € |
| 2.500 | 0,15381 € | 384,52 € |
| Unit Price without VAT: | 0,27000 € |
|---|---|
| Unit Price with VAT: | 0,32130 € |



