


1512072211 | |
|---|---|
DigiKey Part Number | 900-1512072211-ND |
Manufacturer | |
Manufacturer Product Number | 1512072211 |
Description | CONN RCPT HSG 2POS PA66 NAT |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Receptacle Natural |
Datasheet | Datasheet |
EDA/CAD Models | 1512072211 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 2 | |
Row Spacing | 0.256" (6.50mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Natural | |
Features | Glow Wire Compliant | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -40°C ~ 105°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,21300 € | 2,13 € |
| 25 | 0,19880 € | 4,97 € |
| 50 | 0,18940 € | 9,47 € |
| 100 | 0,18020 € | 18,02 € |
| 250 | 0,16892 € | 42,23 € |
| 500 | 0,16082 € | 80,41 € |
| 1.000 | 0,15314 € | 153,14 € |
| 3.000 | 0,14171 € | 425,13 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,29750 € |





