2 Position Rectangular Housing Connector Receptacle Yellow
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 Position Rectangular Housing Connector Receptacle Yellow
Molex - Glow Wire Connector Testing

1512072203

DigiKey Part Number
900-1512072203-ND
Manufacturer
Manufacturer Product Number
1512072203
Description
CONN RCPT HSG 2POS
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
2 Position Rectangular Housing Connector Receptacle Yellow
Datasheet
 Datasheet
EDA/CAD Models
1512072203 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Mfr
Contact Termination
Crimp
Series
Fastening Type
Latch Lock
Packaging
Bag
Color
Yellow
Part Status
Active
Features
Glow Wire Compliant
Connector Type
Insulation Material
Polyamide (PA6), Nylon 6
Contact Type
Female Socket
Operating Temperature
-40°C ~ 105°C
Number of Positions
Note
Contacts Sold Separately
Number of Rows
2
Base Product Number
Row Spacing
0.256" (6.50mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
16.0000,12287 €1.965,92 €
Unit Price without VAT:0,12287 €
Unit Price with VAT:0,14622 €