
1511920014 | |
|---|---|
DigiKey Part Number | 1511920014-ND |
Manufacturer | |
Manufacturer Product Number | 1511920014 |
Description | CONN RCPT HSG 14POS 2.00MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 14 Rectangular Connectors - Housings Receptacle Black 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1511920014 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.079" (2.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.079" (2.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Friction Lock | |
Color | Black | |
Features | - | |
Insulation Material | Liquid Crystal Polymer (LCP), Glass Filled | |
Operating Temperature | -55°C ~ 105°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,47000 € | 0,47 € |
| 10 | 0,40500 € | 4,05 € |
| 25 | 0,38000 € | 9,50 € |
| 50 | 0,36180 € | 18,09 € |
| 100 | 0,34460 € | 34,46 € |
| 250 | 0,32292 € | 80,73 € |
| 500 | 0,30750 € | 153,75 € |
| 1.600 | 0,28326 € | 453,22 € |
| 3.200 | 0,26973 € | 863,14 € |
| Unit Price without VAT: | 0,47000 € |
|---|---|
| Unit Price with VAT: | 0,55930 € |

