



1511920010 | |
|---|---|
DigiKey Part Number | 1511920010-ND |
Manufacturer | |
Manufacturer Product Number | 1511920010 |
Description | CONN RCPT HSG 10POS 2.00MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 10 Rectangular Connectors - Housings Receptacle Black 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1511920010 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.079" (2.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.079" (2.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Friction Lock | |
Color | Black | |
Features | - | |
Insulation Material | Polyester, Glass Filled | |
Operating Temperature | -55°C ~ 105°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,46000 € | 0,46 € |
| 10 | 0,38600 € | 3,86 € |
| 100 | 0,32770 € | 32,77 € |
| 500 | 0,29246 € | 146,23 € |
| 2.200 | 0,26342 € | 579,52 € |
| 6.600 | 0,24377 € | 1.608,88 € |
| 11.000 | 0,23514 € | 2.586,54 € |
| Unit Price without VAT: | 0,46000 € |
|---|---|
| Unit Price with VAT: | 0,54740 € |



