Connector Header position
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1511175492

DigiKey Part Number
900-1511175492-ND
Manufacturer
Manufacturer Product Number
1511175492
Description
MGRID SHRDHDR TH W/PEG&CAP 2.5SN
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Connector Header position
Datasheet
 Datasheet
EDA/CAD Models
1511175492 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
-
Contact Type
-
Pitch - Mating
-
Number of Positions
-
Number of Rows
-
Row Spacing - Mating
-
Number of Positions Loaded
-
Style
-
Shrouding
-
Mounting Type
-
Termination
-
Fastening Type
-
Contact Length - Mating
-
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
-
Contact Shape
-
Contact Finish - Mating
-
Contact Finish Thickness - Mating
-
Contact Finish - Post
-
Contact Material
-
Insulation Material
-
Features
-
Operating Temperature
-
Ingress Protection
-
Material Flammability Rating
-
Insulation Color
-
Current Rating (Amps)
-
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
23.5200,97188 €22.858,62 €
Unit Price without VAT:0,97188 €
Unit Price with VAT:1,15654 €