
1511175204 | |
|---|---|
DigiKey Part Number | 900-1511175204-ND |
Manufacturer | |
Manufacturer Product Number | 1511175204 |
Description | MGRID SHRDHDR TH /OPEG&CAP 0.38A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 4 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1511175204 Models |
Category | Fastening Type Detent Lock |
Mfr | Contact Length - Post 0.181" (4.60mm) |
Series | Contact Shape Square |
Packaging Bulk | Contact Finish - Mating Gold |
Part Status Active | Contact Finish Thickness - Mating 15.0µin (0.38µm) |
Connector Type | Contact Finish - Post Gold |
Contact Type Male Pin | Contact Material Copper Alloy |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Positions | Operating Temperature -55°C ~ 105°C |
Number of Rows 2 | Material Flammability Rating UL94 V-0 |
Row Spacing - Mating | Insulation Color Black |
Number of Positions Loaded All | Current Rating (Amps) 2A |
Style | Voltage Rating 125V |
Shrouding Unshrouded | Contact Finish Thickness - Post 39.4µin (1.00µm) |
Mounting Type | Applications General Purpose |
Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 28.800 | 0,58695 € | 16.904,16 € |
| Unit Price without VAT: | 0,58695 € |
|---|---|
| Unit Price with VAT: | 0,69847 € |

