
1511173520 | |
|---|---|
DigiKey Part Number | 900-1511173520-ND |
Manufacturer | |
Manufacturer Product Number | 1511173520 |
Description | MGRID SHRD HDR TH /OPEG GFLF 20C |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 20 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1511173520 Models |
Category | Contact Length - Mating 0.142" (3.60mm) |
Mfr | Contact Length - Post 0.102" (2.60mm) |
Series | Insulation Height 0.252" (6.40mm) |
Packaging Bulk | Contact Shape Square |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Finish Thickness - Mating 1.97µin (0.050µm) |
Contact Type Male Pin | Contact Finish - Post Gold |
Pitch - Mating | Contact Material Copper Alloy |
Number of Positions | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Rows 2 | Features Glow Wire Compliant, Pick and Place |
Row Spacing - Mating | Operating Temperature -55°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) 2A |
Mounting Type | Voltage Rating 125V |
Termination Solder | Contact Finish Thickness - Post 39.4µin (1.00µm) |
Fastening Type Detent Lock | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 19.320 | 1,15464 € | 22.307,64 € |
| Unit Price without VAT: | 1,15464 € |
|---|---|
| Unit Price with VAT: | 1,37402 € |

