9 Rectangular Connectors - Housings Receptacle Black 0.079" (2.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1511000009

DigiKey Part Number
900-1511000009-ND
Manufacturer
Manufacturer Product Number
1511000009
Description
MGRIDCRIMP RECPT HSG SR PBT BLK
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
9 Rectangular Connectors - Housings Receptacle Black 0.079" (2.00mm)
Datasheet
 Datasheet
EDA/CAD Models
1511000009 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
1
Mfr
Mounting Type
Free Hanging (In-Line)
Series
Contact Termination
Crimp
Packaging
Bulk
Fastening Type
Latch Holder
Part Status
Active
Color
Black
Connector Type
Features
Sealed
Contact Type
Female Socket
Insulation Material
Thermoplastic
Number of Positions
Operating Temperature
-40°C ~ 70°C
Pitch
0.079" (2.00mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5.0400,33341 €1.680,39 €
Unit Price without VAT:0,33341 €
Unit Price with VAT:0,39676 €