
1510800202 | |
|---|---|
DigiKey Part Number | 900-1510800202-ND |
Manufacturer | |
Manufacturer Product Number | 1510800202 |
Description | CONN SKT DIMM 288POS PCB |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 288 Position DIMM DDR4 SDRAM Socket Through Hole |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | DIMM | |
Number of Positions | 288 | |
Memory Type | DDR4 SDRAM | |
Standards | - | |
Mounting Type | Through Hole | |
Insertion Angle | 25° Angle | |
Features | Latches | |
Mounting Feature | Normal, Standard - Top | |
Card Thickness | - | |
Height | - | |
Color | Black | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 320 | 6,23038 € | 1.993,72 € |
| Unit Price without VAT: | 6,23038 € |
|---|---|
| Unit Price with VAT: | 7,41415 € |

