
Category | Mounting Type Through Hole |
Manufacturer Molex | Insertion Angle 25° Angle |
Series | Features Board Lock, Latches |
Packaging Tray | Mounting Feature Normal, Standard - Top |
Part Status Active | Card Thickness 0.055" (1.40mm) |
Connector Style DIMM | Color Black |
Number of Positions 288 | Contact Finish Gold |
Memory Type DDR4 SDRAM | Contact Finish Thickness 30.0µin (0.76µm) |
Standards MO-309 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 96 | 27,45031 € | 2.635,23 € |
| Unit Price without VAT: | 27,45031 € |
|---|---|
| Unit Price with VAT: | 32,66587 € |

