288 Position DIMM DDR4 SDRAM Socket Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1510800001

DigiKey Part Number
WM26300-ND
Manufacturer
Manufacturer Product Number
1510800001
Description
CONN SKT DIMM 288POS PCB
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
288 Position DIMM DDR4 SDRAM Socket Through Hole
Datasheet
 Datasheet
EDA/CAD Models
1510800001 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tray
Part Status
Active
Connector Style
DIMM
Number of Positions
288
Memory Type
DDR4 SDRAM
Standards
MO-309
Mounting Type
Through Hole
Insertion Angle
25° Angle
Features
Board Guide, Board Lock, Latches
Mounting Feature
Normal, Standard - Top
Card Thickness
0.055" (1.40mm)
Height
-
Color
Black
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 84
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
138,86000 €38,86 €
536,01000 €180,05 €
1234,55333 €414,64 €
3632,80972 €1.181,15 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:38,86000 €
Unit Price with VAT:46,24340 €