
1510635656 | |
|---|---|
DigiKey Part Number | 900-1510635656-ND |
Manufacturer | |
Manufacturer Product Number | 1510635656 |
Description | MGRID PCBHDR SR VT TH W/PG .38AU |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 6 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1510635656 Models |
Category | Contact Length - Post 0.181" (4.60mm) |
Mfr | Insulation Height 0.413" (10.49mm) |
Series | Contact Shape Square |
Packaging Bulk | Contact Finish - Mating Gold |
Part Status Active | Contact Finish Thickness - Mating 15.0µin (0.38µm) |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Copper Alloy |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP), Glass Filled |
Number of Positions | Features Board Guide, Pick and Place |
Number of Rows 1 | Operating Temperature -40°C ~ 70°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) Varies by Wire Gauge |
Mounting Type | Voltage Rating 125V |
Termination Solder | Contact Finish Thickness - Post 78.7µin (2.00µm) |
Fastening Type Latch Holder | Base Product Number |
Contact Length - Mating 0.142" (3.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.960 | 0,95280 € | 3.773,09 € |
| Unit Price without VAT: | 0,95280 € |
|---|---|
| Unit Price with VAT: | 1,13383 € |

