1510634110 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 0,58448 €
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 0,98547 €
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 1,10088 €
Datasheet
Connector Header Through Hole 10 position 0.079" (2.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1510634110

DigiKey Part Number
900-1510634110-ND
Manufacturer
Manufacturer Product Number
1510634110
Description
MGRID PCBHDR SR VT TH /OPG GFLF
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 10 position 0.079" (2.00mm)
Datasheet
 Datasheet
EDA/CAD Models
1510634110 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Length - Mating
0.142" (3.60mm)
Mfr
Contact Length - Post
0.142" (3.60mm)
Series
Insulation Height
0.413" (10.49mm)
Packaging
Bulk
Contact Shape
Square
Part Status
Active
Contact Finish - Mating
Gold
Connector Type
Contact Finish Thickness - Mating
1.97µin (0.050µm)
Contact Type
Male Pin
Contact Finish - Post
Tin
Pitch - Mating
Contact Material
Copper Alloy
Number of Positions
Insulation Material
Liquid Crystal Polymer (LCP), Glass Filled
Number of Rows
1
Operating Temperature
-40°C ~ 70°C
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Style
Insulation Color
Black
Shrouding
Shrouded - 4 Wall
Current Rating (Amps)
Varies by Wire Gauge
Mounting Type
Voltage Rating
125V
Termination
Solder
Contact Finish Thickness - Post
78.7µin (2.00µm)
Fastening Type
Latch Holder
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1510634160Molex0900-1510634160-ND0,58448 €Parametric Equivalent
1510634510Molex0900-1510634510-ND0,98547 €Parametric Equivalent
1510634560Molex0900-1510634560-ND1,10088 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
17.2800,68701 €11.871,53 €
Unit Price without VAT:0,68701 €
Unit Price with VAT:0,81754 €