Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1510634105 | |
|---|---|
DigiKey Part Number | 900-1510634105-ND |
Manufacturer | |
Manufacturer Product Number | 1510634105 |
Description | MGRID PCBHDR SR VT TH /OPG GFLF |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 5 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1510634105 Models |
Category | Contact Length - Mating 0.142" (3.60mm) |
Mfr | Contact Length - Post 0.142" (3.60mm) |
Series | Insulation Height 0.413" (10.49mm) |
Packaging Bulk | Contact Shape Square |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Finish Thickness - Mating 1.97µin (0.050µm) |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Copper Alloy |
Number of Positions | Insulation Material Liquid Crystal Polymer (LCP), Glass Filled |
Number of Rows 1 | Operating Temperature -40°C ~ 70°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) Varies by Wire Gauge |
Mounting Type | Voltage Rating 125V |
Termination Solder | Contact Finish Thickness - Post 78.7µin (2.00µm) |
Fastening Type Latch Holder | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1510634155 | Molex | 0 | 900-1510634155-ND | 0,51146 € | Parametric Equivalent |
| 1510634505 | Molex | 0 | 900-1510634505-ND | 0,82834 € | Parametric Equivalent |
| 1510634555 | Molex | 0 | 900-1510634555-ND | 0,77995 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 21.120 | 0,44675 € | 9.435,36 € |
| Unit Price without VAT: | 0,44675 € |
|---|---|
| Unit Price with VAT: | 0,53163 € |


