
1510633755 | |
|---|---|
DigiKey Part Number | 900-1510633755-ND |
Manufacturer | |
Manufacturer Product Number | 1510633755 |
Description | MGRID PCBHDR SR VT TH W/PG .75AU |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 5 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1510633755 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Latch Holder | |
Contact Length - Mating | 0.142" (3.60mm) | |
Contact Length - Post | 0.102" (2.60mm) | |
Overall Contact Length | - | |
Insulation Height | 0.413" (10.49mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | 29.5µin (0.75µm) | |
Contact Finish - Post | Tin | |
Contact Material | Copper Alloy | |
Insulation Material | Liquid Crystal Polymer (LCP), Glass Filled | |
Features | Board Guide, Pick and Place | |
Operating Temperature | -40°C ~ 70°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | Varies by Wire Gauge | |
Voltage Rating | 125V | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | 78.7µin (2.00µm) | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.560 | 1,07061 € | 4.881,98 € |
| Unit Price without VAT: | 1,07061 € |
|---|---|
| Unit Price with VAT: | 1,27403 € |

