
1510621304 | |
|---|---|
DigiKey Part Number | 900-1510621304-ND |
Manufacturer | |
Manufacturer Product Number | 1510621304 |
Description | MGRID PCBHDR SR VT SMT/OPG .75AU |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 4 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1510621304 Models |
Category | Fastening Type Latch Holder |
Mfr | Insulation Height 0.413" (10.49mm) |
Series | Contact Shape Square |
Packaging Bulk | Contact Finish - Mating Gold |
Part Status Active | Contact Finish Thickness - Mating 29.5µin (0.75µm) |
Connector Type | Contact Finish - Post Gold |
Contact Type Male Pin | Contact Material Copper Alloy |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Positions | Operating Temperature -40°C ~ 70°C |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) Varies by Wire Gauge |
Shrouding Shrouded - 4 Wall | Voltage Rating 125V |
Mounting Type | Contact Finish Thickness - Post 39.4µin (1.00µm) |
Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 19.080 | 0,81855 € | 15.617,93 € |
| Unit Price without VAT: | 0,81855 € |
|---|---|
| Unit Price with VAT: | 0,97407 € |

