
1510420002 | |
|---|---|
DigiKey Part Number | 900-1510420002TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1510420002 |
Description | SAS/PCIE VERT PLUG SMT .76AU 68C |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 68 Position SAS Plug Connector Solder Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 1510420002 Models |
Category | Number of Positions 68 |
Manufacturer Molex | Mounting Type Surface Mount |
Series | Termination Solder |
Packaging Tape & Reel (TR) | Features Board Guide, Pick and Place Cap, Solder Retention |
Part Status Active | Contact Finish Gold |
Connector Style Plug | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type SAS | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 11,46653 € | 6.879,92 € |
| Unit Price without VAT: | 11,46653 € |
|---|---|
| Unit Price with VAT: | 13,64517 € |

