


1510350026 | |
|---|---|
DigiKey Part Number | 1510350026-ND |
Manufacturer | |
Manufacturer Product Number | 1510350026 |
Description | CONN PLUG 6POS 11.00MM R/A SLDR |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 6 Position Plug, Male Blades Connector Solder 0.433" (11.00mm) Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 1510350026 Models |
Category | Features Board Guide |
Manufacturer Molex | Color Black |
Series | Fastening Type Locking Ramp |
Packaging Tray | Contact Material Copper Alloy |
Part Status Active | Contact Finish Gold |
Connector Type Plug, Male Blades | Contact Finish Thickness 30.0µin (0.76µm) |
Number of Positions 6 | Voltage Rating 600 V |
Pitch 0.433" (11.00mm) | Current Rating (Amps) 80 A |
Mounting Type Through Hole, Right Angle | Material - Insulation Liquid Crystal Polymer (LCP) |
Number of Rows 1 | Operating Temperature -40°C ~ 105°C |
Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 225 | 34,35329 € | 7.729,49 € |
| Unit Price without VAT: | 34,35329 € |
|---|---|
| Unit Price with VAT: | 40,88042 € |

