2 Position Blade Type Power Housing Connector Receptacle Black 0.433" (11.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 Position Blade Type Power Housing Connector Receptacle Black 0.433" (11.00mm)
1510340012
1510340012
Molex - Product Spotlight - EXTreme Guardian

1510340012

DigiKey Part Number
WM14983-ND
Manufacturer
Manufacturer Product Number
1510340012
Description
CONN HSG RCPT 2POS 11.00MM BLACK
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2 Position Blade Type Power Housing Connector Receptacle Black 0.433" (11.00mm)
Datasheet
 Datasheet
EDA/CAD Models
1510340012 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
Molex
Contact Termination
Crimp
Series
Color
Black
Packaging
Tray
Fastening Type
Latch Lock
Part Status
Active
Note
Contacts Sold Separately
Connector Type
Receptacle
Current Rating (Amps)
80 A
Contact Type
Female Blade Socket
Material - Insulation
Polybutylene Terephthalate (PBT)
Number of Positions
2
Operating Temperature
-40°C ~ 105°C
Pitch
0.433" (11.00mm)
Base Product Number
Number of Rows
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Tray
QuantityUnit PriceExt Price
12,96000 €2,96 €
242,36500 €56,76 €
482,25229 €108,11 €
722,18861 €157,58 €
1202,11108 €253,33 €
2641,99686 €527,17 €
5041,90780 €961,53 €
1.0081,81679 €1.831,32 €
2.5201,70313 €4.291,89 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2,96000 €
Unit Price with VAT:3,52240 €