
1510240021 | |
|---|---|
DigiKey Part Number | 1510240021-ND |
Manufacturer | |
Manufacturer Product Number | 1510240021 |
Description | CONN SKT DIMM 288POS PCB |
Customer Reference | |
Detailed Description | 288 Position DIMM DDR4 SDRAM Socket Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1510240021 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tray | |
Part Status | Last Time Buy | |
Connector Style | DIMM | |
Number of Positions | 288 | |
Memory Type | DDR4 SDRAM | |
Standards | MO-310A | |
Mounting Type | Through Hole | |
Insertion Angle | - | |
Features | Board Guide, Latches | |
Mounting Feature | Normal, Standard - Top | |
Card Thickness | 0.055" (1.40mm) | |
Height | - | |
Color | Black | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 480 | 35,60046 € | 17.088,22 € |
| Unit Price without VAT: | 35,60046 € |
|---|---|
| Unit Price with VAT: | 42,36455 € |

