
1510171001 | |
|---|---|
DigiKey Part Number | 900-1510171001-ND |
Manufacturer | |
Manufacturer Product Number | 1510171001 |
Description | 2MM CUSTOM HDR DRDW T/H 10CKT |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10 Position Header Spacer Connector 0.079" (2.00mm) Gold Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Number of Positions | 10 | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.079" (2.00mm) | |
Length - Overall Pin | 0.906" (23.000mm) | |
Length - Post (Mating) | 0.157" (4.000mm) | |
Length - Stack Height | 0.591" (15.000mm) | |
Length - Tail | 0.157" (4.000mm) | |
Mounting Type | Through Hole | |
Termination | Solder | |
Contact Finish - Post (Mating) | Gold | |
Contact Finish Thickness - Post (Mating) | 15.0µin (0.38µm) | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 450 | 1,47269 € | 662,71 € |
| Unit Price without VAT: | 1,47269 € |
|---|---|
| Unit Price with VAT: | 1,75250 € |

