




1510140016 | |
|---|---|
DigiKey Part Number | WM26475-ND |
Manufacturer | |
Manufacturer Product Number | 1510140016 |
Description | CONN RCPT HSG 16POS 2.00MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 16 Position Rectangular Housing Connector Receptacle Black 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1510140016 Models |
Category | Row Spacing 0.079" (2.00mm) |
Mfr | Mounting Type Panel Mount |
Series | Contact Termination Crimp |
Packaging Bag | Fastening Type Latch Lock |
Part Status Active | Color Black |
Connector Type | Insulation Material Polyester |
Contact Type Female Socket | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.079" (2.00mm) | Base Product Number |
Number of Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,72000 € | 0,72 € |
| 10 | 0,61400 € | 6,14 € |
| 25 | 0,57560 € | 14,39 € |
| 50 | 0,54800 € | 27,40 € |
| 100 | 0,52180 € | 52,18 € |
| 250 | 0,48912 € | 122,28 € |
| 500 | 0,46574 € | 232,87 € |
| 1.000 | 0,44350 € | 443,50 € |
| 2.500 | 0,41573 € | 1.039,33 € |
| Unit Price without VAT: | 0,72000 € |
|---|---|
| Unit Price with VAT: | 0,85680 € |

