




1510140010 | |
|---|---|
DigiKey Part Number | WM26472-ND |
Manufacturer | |
Manufacturer Product Number | 1510140010 |
Description | CONN RCPT HSG 10POS 2.00MM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 10 Rectangular Connectors - Housings Receptacle Black 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1510140010 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.079" (2.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.079" (2.00mm) | |
Mounting Type | Panel Mount | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | - | |
Insulation Material | Polyester | |
Operating Temperature | -40°C ~ 105°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 10 | 0,50100 € | 5,01 € |
| 25 | 0,46960 € | 11,74 € |
| 50 | 0,44720 € | 22,36 € |
| 100 | 0,42580 € | 42,58 € |
| 250 | 0,39912 € | 99,78 € |
| 500 | 0,38008 € | 190,04 € |
| 1.000 | 0,36192 € | 361,92 € |
| 2.500 | 0,33926 € | 848,15 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,70210 € |


