1502010005 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 4.967
Unit Price: 0,27000 €
Datasheet
5 Rectangular Connectors - Housings Self Mating, Non-Gendered, Hermaphroditic Natural 0.118" (3.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1502010005

DigiKey Part Number
WM12947-ND
Manufacturer
Manufacturer Product Number
1502010005
Description
CONN PWR LOCK HSG 5POS 3.00MM
Customer Reference
Detailed Description
5 Rectangular Connectors - Housings Self Mating, Non-Gendered, Hermaphroditic Natural 0.118" (3.00mm)
Datasheet
 Datasheet
EDA/CAD Models
1502010005 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
1
Mfr
Mounting Type
Free Hanging (In-Line)
Series
Contact Termination
Crimp
Packaging
Bag
Fastening Type
Latch Lock
Part Status
Obsolete
Color
Natural
Connector Type
Insulation Material
Polyamide (PA6), Nylon 6
Contact Type
Non-Gendered
Operating Temperature
-40°C ~ 105°C
Number of Positions
Note
Contacts Sold Separately
Pitch
0.118" (3.00mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1502010015Molex4.967900-1502010015-ND0,27000 €Parametric Equivalent
Obsolete
Marketplace Stock: 8.134 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

8.134In Stock
Ships from WEC