
1480320005 | |
|---|---|
DigiKey Part Number | 1480320005-ND |
Manufacturer | |
Manufacturer Product Number | 1480320005 |
Description | CONN RCPT HSG 2POS UNSEALED |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2 Position Rectangular Housing Connector Receptacle Black |
Datasheet | Datasheet |
EDA/CAD Models | 1480320005 Models |
Category | Row Spacing 0.197" (5.00mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Holder |
Part Status Active | Color Black |
Connector Type | Features Connector Position Assurance (CPA), Terminal Position Assurance (TPA) |
Contact Type Female Socket | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Number of Positions | Note Contacts Sold Separately |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,41000 € | 0,41 € |
| 10 | 0,34700 € | 3,47 € |
| 25 | 0,32520 € | 8,13 € |
| 50 | 0,30960 € | 15,48 € |
| 100 | 0,29470 € | 29,47 € |
| 250 | 0,27624 € | 69,06 € |
| 500 | 0,26306 € | 131,53 € |
| 1.000 | 0,25048 € | 250,48 € |
| 3.000 | 0,23179 € | 695,37 € |
| Unit Price without VAT: | 0,41000 € |
|---|---|
| Unit Price with VAT: | 0,48790 € |

